
16-position, 2-row shrouded header with a 2.54mm pitch, designed for surface mount termination. Features gold-plated bronze male pin contacts with a 0.25-inch mating length. The natural colored polymer insulation material has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a maximum current rating of 3A. Straight orientation, top entry, and soldertail termination.
Samtec HTST-108-01-L-DV technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-108-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
