Infineon LED Platform Power and Communication Arduino Shield Reference Design
Evaluation guide and hardware design for an Arduino shield supporting Infineon LED Platform reference designs, featuring TLS4125D0EP V50 and TLE9461ES SBC.
Overview
This user guide details the LED Platform Power and Communication Arduino shield, designed to evaluate Infineon LED Platform reference designs. The board utilizes the OPTIREG DC-DC TLS4125D0EP V50 for power supply and the TLE9461ES System Basis Chip (SBC) for communication management. It is primarily intended for use with the Traveo II Starter Kit to control automotive animated exterior lighting applications based on the LITIX TLD7002-16ES driver. The document provides technical specifications, functional block descriptions, hardware design guidelines, schematics, and a complete bill of materials including components from Infineon, Murata, Kemet, and Vishay.
Use Cases
- Evaluation of automotive LED lighting designs
- Developing animated exterior lighting systems
- Prototyping with Traveo II microcontrollers
- Power management and communication for automotive Arduino-compatible shields
Topics
Referenced Parts
Infineon
protected against the reverse polarity of the input voltage supply... with the BAS3010A for the logic part
Infineon
protected against the reverse polarity of the input voltage supply, with the OptiMOS™-7 IAUZN04S7N049 for the power part of the circuit
Infineon
reference for the design of animated exterior lighting applications with the LITIX™ TLD7002-16ES
Infineon
due to the OPTIREG™ SBC TLE9461ES, it enables the communication with the LED Platform reference designs
TLS4125D0EP V50
Infineon
supply the LED Platform boards with the OPTIREG™ DC-DC TLS4125D0EP V50
R30
Kemet
6 C0603C470K5GACAU | TO | Kemet | R23, R24, R29, R30, | R41, R42
C37
Murata
2 GCM31CR71H155JA | 55 | MuRata | C2, C33, C35, C37 CAP / CERA / 2.2 uF / | 50 V / 10% / X7R
R25
Murata
4 GCM31CR71H225KA | 55L | MuRata | R25 RES / STD / 2.4 k / | 125 mW / 1% /
55L
Murata
SMD / - | 4 GCM31CR71H225KA | 55L | MuRata | R25 RES / STD / 2.4 k /
V50
Infineon
1 TLS4125D0EP V50 Infineon
CRCW0603100KFK
Vishay
1 CRCW0603100KFK Vishay
CRCW060318K0FK
Vishay
1 CRCW060318K0FK Vishay
CRCW06031K00FK
Vishay
2 CRCW06031K00FK Vishay
CRCW060347K0FK
Vishay
2 CRCW060347K0FK Vishay
CRCW06034K30FK
Vishay
1 CRCW06034K30FK Vishay
CRCW060362R0FK
Vishay
6 CRCW060362R0FK Vishay
CRCW08052K40FK
Vishay
1 CRCW08052K40FK Vishay
CRCW120612R0FK
Vishay
4 CRCW120612R0FK Vishay
RT0805FRE0710KL
Yageo
2 RT0805FRE0710KL Yageo
| TLE7258SJ | Infineon | LIN TXRX TLE7258SJ |
| BAS3010A-03W | Infineon | 1 BAS3010A-03W Infineon |
| TLE7258SJ | Infineon | 1 TLE7258SJ Infineon |
| C0603C104J3RAC | Kemet | 12 C0603C104J3RAC Kemet |
| C0805C102K5RACTU | Kemet | 1 C0805C102K5RACTU Kemet |
| ERJ-3EKF1001V | Panasonic | 1 ERJ-3EKF1001V Panasonic |
| HTST-108-01-L-DV | Samtec | 1 HTST-108-01-L-DV Samtec |
| HTSW-102-07-G-S | Samtec | 1 HTSW-102-07-G-S Samtec |
| TSW-108-07-L-S | Samtec | 5 TSW-108-07-L-S Samtec |
| TSW-110-07-L-S | Samtec | 1 TSW-110-07-L-S Samtec |
| TSW-118-23-L-D | Samtec | 1 TSW-118-23-L-D Samtec |
| GDZ5V1B-G3-08 | Vishay | 3 GDZ5V1B-G3-08 Vishay |
| AC0805FR-071KL | Yageo | 1 AC0805FR-071KL Yageo |
| AC0805JR-070RL | Yageo | 14 AC0805JR-070RL Yageo |
| BAS3010A | Infineon | protected against the reverse polarity of the input voltage supply... with the BAS3010A for the logic part |
| CYT2B7 | Infineon | The CYTVII-B-E-1M-SK board features a CYT2B7 microcontroller unit (MCU) |
| IAUZN04S7N049 | Infineon | protected against the reverse polarity of the input voltage supply, with the OptiMOS™-7 IAUZN04S7N049 for the power part of the circuit |
| TLD7002-16ES | Infineon | reference for the design of animated exterior lighting applications with the LITIX™ TLD7002-16ES |
| TLE9351BVSJ | Infineon | CAN TXRX TLE9351BVSJ |
| TLE9461ES | Infineon | due to the OPTIREG™ SBC TLE9461ES, it enables the communication with the LED Platform reference designs |
| XMC4200 | Infineon | XMC4200 [under uIO-Stick V2 block diagram] |
| IAUZN04S7N049 | Infineon | 2 IAUZN04S7N049 Infineon |
| TLE9351BVSJ | Infineon | 2 TLE9351BVSJ Infineon |
| TLE9461ES | Infineon | U4 Lite CAN SBC Family 1 TLE9461ES Infineon |
| MMSZ4699T1G | Onsemi | 1 MMSZ4699T1G ON Semiconductor |
| TLS4125D0EP V50 | Infineon | supply the LED Platform boards with the OPTIREG™ DC-DC TLS4125D0EP V50 |
| R30 | Kemet | 6 C0603C470K5GACAU | TO | Kemet | R23, R24, R29, R30, | R41, R42 |
| C37 | Murata | 2 GCM31CR71H155JA | 55 | MuRata | C2, C33, C35, C37 CAP / CERA / 2.2 uF / | 50 V / 10% / X7R |
| R25 | Murata | 4 GCM31CR71H225KA | 55L | MuRata | R25 RES / STD / 2.4 k / | 125 mW / 1% / |
| 55L | Murata | SMD / - | 4 GCM31CR71H225KA | 55L | MuRata | R25 RES / STD / 2.4 k / |
| V50 | Infineon | 1 TLS4125D0EP V50 Infineon |
| CRCW0603100KFK | Vishay | 1 CRCW0603100KFK Vishay |
| CRCW060318K0FK | Vishay | 1 CRCW060318K0FK Vishay |
| CRCW06031K00FK | Vishay | 2 CRCW06031K00FK Vishay |
| CRCW060347K0FK | Vishay | 2 CRCW060347K0FK Vishay |
| CRCW06034K30FK | Vishay | 1 CRCW06034K30FK Vishay |
| CRCW060362R0FK | Vishay | 6 CRCW060362R0FK Vishay |
| CRCW08052K40FK | Vishay | 1 CRCW08052K40FK Vishay |
| CRCW120612R0FK | Vishay | 4 CRCW120612R0FK Vishay |
| RT0805FRE0710KL | Yageo | 2 RT0805FRE0710KL Yageo |