
The MOLC-117-02-S-Q-LC is a shrouded header with 68 contacts, a 1.27mm pitch, and 4 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 3.8 amps per contact and a maximum voltage rating of 230VDC or 165VAC. It is available in a straight body orientation and features a dual slot polarization type.
Sign in to ask questions about the Samtec MOLC-117-02-S-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MOLC-117-02-S-Q-LC technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MOLC-117-02-S-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.