Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-12-03-H-D-130-112-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | MW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MW-12-03-H-D-130-112-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samtec MW-12-03-H-D-130-112-A
User guide for the EVAL-ADRD2121, a high-speed asynchronous sampling platform for ADIS16470 and ADIS16500 iSensor IMUs with USB and SPI interfaces.