
90-position, 2-row socket strip with 1.27mm pitch, designed for surface mount applications. Features female socket contacts made of bronze with gold plating, housed in black material. Offers a straight orientation and a solder termination type. Operating temperature range is -55°C to 125°C with a maximum voltage rating of 350V AC. Packaged in a rail/tube format.
Samtec SFC-145-T2-F-D-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 60.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-145-T2-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.