
Surface mount socket strip connector featuring 50 positions across 2 rows with a 0.05-inch pitch. Female socket contacts, made of bronze with gold plating, offer a square contact shape and gold mating finish. Constructed with black polymer insulation, this receptacle boasts a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. Designed for solder termination, it is RoHS compliant.
Sign in to ask questions about the Samtec SFMH-125-02-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFMH-125-02-L-D-LC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMH-125-02-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.