
The Samtec SFSD-10-28-H-10.00-DR-NUS is a 20-position, 2-row crimp socket cable assembly with a current rating of 3.7A and a voltage rating of 275V. It is constructed from liquid crystal polymer and has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The assembly is unshielded and has a length of 0.833foot. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Samtec SFSD-10-28-H-10.00-DR-NUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-10-28-H-10.00-DR-NUS technical specifications.
| Color | Black |
| Connector Pitch | 0.05inch |
| Connector Type A | Socket, Crimp |
| Connector Type B | Socket, Crimp |
| Contact Plating | Gold |
| Current Rating | 3.7A |
| Length | 0.833foot |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 275V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-10-28-H-10.00-DR-NUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.