
This 8-contact shrouded header features a 2-row configuration with a 2mm pitch, gold plated contacts, and a lead-free construction. It is available in bulk packaging and is suitable for through-hole mounting. The header is made from bronze with a gold plating and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
These are design resources that include the Samtec TMM-104-02-L-D
Demo manual for DC1588A featuring the LTM4611EV, a 15A step-down µModule regulator with 1.5V to 5.5V input and selectable 0.8V to 5V output.
Demonstration circuit 1759A features the LTM4620A dual 13A step-down μModule regulator. It operates from 5.5V-16V input and provides programmable 0.6V-5V outputs.
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.