
This 12-contact shrouded header features a 2mm pitch and is made from bronze with a gold plating. It is lead free and compliant with RoHS regulations. The header is designed for through-hole mounting and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
These are design resources that include the Samtec TMM-106-02-L-D
Demonstration circuit DC2276A features the LT3091, a 1.5A low dropout negative linear regulator with an adjustable output range from 0V to -32V and programmable current limit.
Demonstration circuit 1855A for the LT3030, a dual low-noise micropower LDO regulator with 750mA and 250mA outputs, 2.2V to 20V input, and selectable output voltages.
Quick start guide and bill of materials for the DC1662A evaluation board featuring the LT5585 wideband I/Q demodulator with IIP2 and DC offset control.