
This 8-contact shrouded header features through hole mount and is plated with gold over copper contacts. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is part of the UPS series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec UPS-08-01-01-L-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec UPS-08-01-01-L-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samtec UPS-08-01-01-L-RA
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.
User guide for the MAX20807 evaluation kit, a step-down DC-DC switching regulator delivering up to 8A from a 2.7V–16V input. Includes BOM and setup instructions.