Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 290mA 2000h 105°C T/R
Samwha CD1C227M6L07KVR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | CD |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | CD |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samwha CD1C227M6L07KVR to view detailed technical specifications.
No datasheet is available for this part.