Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R
Samwha CS1005C0G100J500NR technical specifications.
| Manufacturer Series | CS1005C0G100J500NR |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.