This Samwha electrolytic capacitor features a capacitance of 220uF and a working voltage of 25VDC with a tolerance of 20%. It has a maximum impedance of 0.16 ohms at 20°C and 100kHz, and is designed for surface mount applications. The capacitor is constructed with a cylindrical shape and has a maximum operating temperature range of -55°C to 105°C.
Samwha CZ1E227M08010VR technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 960mA |
| Leakage Current | 55@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.16@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha CZ1E227M08010VR to view detailed technical specifications.
No datasheet is available for this part.