Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 1360mA 2000h 105°C
Samwha CZ1E337M10010VR technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 1360mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.1@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha CZ1E337M10010VR to view detailed technical specifications.
No datasheet is available for this part.