Cap Aluminum Polymer 100uF 25VDC 20% (8 X 8mm) SMD 0.0105 Ohm 4500mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.0105Ohm |
| Ripple Current | 4500mA |
| Leakage Current | 200@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |