The Samwha FZ1J276M08119VR is a 27uF polymer aluminum electrolytic capacitor with a maximum voltage rating of 63VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.025 and a ripple current of 2000. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates over a temperature range of -55°C to 105°C.
Samwha FZ1J276M08119VR technical specifications.
| Capacitance | 27uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 170@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha FZ1J276M08119VR to view detailed technical specifications.
No datasheet is available for this part.