Cap Aluminum Lytic 6800uF 400V 20% (76.2 X 160mm) Screw Terminal 21200mA 20000h 85°C
Samwha GL2G688M76160S6 technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 21200mA |
| Leakage Current | 4947.73@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 160mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.