Cap Aluminum Lytic 82uF 400V 20% (25.4 X 20mm) Snap-In 10mm 690mA 5000h 105°C
Samwha JF2G826M25020HA technical specifications.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 690mA |
| Leakage Current | 543.32@5MinuA |
| Lifetime | 5000h |
| Size | 25.4 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.