This 82uF aluminum electrolytic capacitor features a 500VDC rating and 20% tolerance. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a lifetime of 8000 hours and a maximum ripple current of 684. It is suitable for use in a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Ripple Current | 684mA |
| Leakage Current | 845@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |