Cap Aluminum Lytic 82uF 500V 20% (16 X 40mm) Radial 7.5mm 684mA 8000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Ripple Current | 684mA |
| Leakage Current | 845@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |