This 82uF aluminum electrolytic capacitor has a maximum voltage rating of 500VDC and a tolerance of 20%. It features a radial termination style and is designed for through hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Ripple Current | 684mA |
| Leakage Current | 845@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |