This 82uF electrolytic capacitor is rated for 500VDC with a 20% tolerance. It has a high ripple current of 684 and a low leakage current of 845 microamps after 5 minutes. The capacitor is designed for a long lifetime of 8000 hours and operates within a temperature range of -25 to 85 degrees Celsius. It features a radial termination style and a cylindrical can construction with aluminum components.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Ripple Current | 684mA |
| Leakage Current | 845@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |