Cap Aluminum Lytic 120uF 160V 20% (16 X 25mm) Radial 7.5mm 670mA 15000h 105°C
Samwha MP2C127M16025PA technical specifications.
| Capacitance | 120uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Ripple Current | 670mA |
| Leakage Current | 868@1Min|409@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.