This Samwha electrolytic capacitor features a capacitance of 47uF and a working voltage of 200VDC with a tolerance of 20%. It has a ripple current rating of 440 and a leakage current of 476uA at 1 minute and 213uA at 5 minutes. The capacitor has a lifetime of 15000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 5mm and is suitable for operation between -40°C and 105°C.
Samwha MP2D476M12020SS technical specifications.
| Capacitance | 47uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Ripple Current | 440mA |
| Leakage Current | 476@1Min|213@5MinuA |
| Lifetime | 15000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.