Cap Aluminum Lytic 68uF 400V 20% (16 X 35.5mm) Radial 7.5mm 627mA 15000h 105°C
Samwha MP2G686M1635MDR technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 627mA |
| Leakage Current | 1188@1Min|569@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.