Cap Aluminum Lytic 10uF 420V 20% (10 X 20mm) Radial 5mm 135mA 12000h 105°C
Samwha MPW6106M10020QL technical specifications.
| Capacitance | 10uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Ripple Current | 135mA |
| Leakage Current | 268@1Min|109@5MinuA |
| Lifetime | 12000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.