This 10uF aluminum electrolytic capacitor is designed for general use, with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 12.5mm and is a polarized component. The capacitor is rated for a DC voltage of 160V and is part of the Samwha RD series.
Samwha RD2C106M1012M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | RD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samwha RD2C106M1012M to view detailed technical specifications.
No datasheet is available for this part.