
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 307mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Samwha SC1C477M08010VR technical specifications.
| Package/Case | SMD/SMT |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
