Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.6 Ohm 360mA 2000h 85°C Automotive T/R
Samwha SC1V337M10010VR technical specifications.
| Package/Case | SMD/SMT |
| Height | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1V337M10010VR to view detailed technical specifications.
No datasheet is available for this part.