Aluminium Electrolytic Capacitor 1000 uF 16 VDC PU=500 ST, SD1C108M1012MPA159, SAMWHA
Checking distributor stock and pricing after the page loads.
Samwha SD1C108M1012MPA159 technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |