Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samwha SD2A106M05011PC359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samwha SD2A106M05011PC359 technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD2A106M05011PC359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.