This 2-terminal aluminum electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 450V. It operates within a temperature range of -25 to 85 degrees Celsius. The capacitor is polarized and has a length of 11.5mm. It is part of the Samwha SD series, designed for general applications.
Samwha SD2W105M0811M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | SD (450 V) |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.