This 100uF electrolytic capacitor has a maximum voltage rating of 35VDC and a tolerance of 20%. It features a low ESR of 0.27 and a ripple current of 240. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -40°C to 125°C.
Samwha UN1V107M6L07KVR technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.27Ohm |
| Ripple Current | 240mA |
| Leakage Current | 35@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha UN1V107M6L07KVR to view detailed technical specifications.
No datasheet is available for this part.