Samwha WB1E337M1012MPA technical specifications.
| Package/Case | Radial |
| Height | 12.5mm |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Samwha WB1E337M1012MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
