This 150uF polymer hybrid capacitor has a 35VDC voltage rating and 20% tolerance. It features an aluminum cylindrical can construction with radial termination style and a 5mm terminal pitch. The capacitor is designed for through hole mounting and has a size of 10 x 9.5mm. It operates within a temperature range of -55 to 105 degrees Celsius and has a lifetime of 10,000 hours.
Samwha YB1V157M1009MPA technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.02Ohm |
| Ripple Current | 2500mA |
| Leakage Current | 52.5@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 9.5mm |
| Type | Polymer Hybrid |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YB1V157M1009MPA to view detailed technical specifications.
No datasheet is available for this part.