Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10mm) SMD 0.045 Ohm 1600mA 10000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 17.6@2MinuA |
| Lifetime | 10000h |
| Size | 8 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |