Cap Aluminum Polymer Hybrid 39uF 80VDC 20% (10 X 10mm) SMD 0.035 Ohm 1700mA 10000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 31.2@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |