This 270uF polymer hybrid capacitor has a maximum voltage rating of 35VDC and a tolerance of 20%. It features an ESR of 0.02 and a ripple current of 2500. The capacitor has a leakage current of 94.5 microamps after two minutes and a lifetime of 10000 hours. It is constructed as a cylindrical surface mount component with a size of 10 by 10 millimeters. Operating temperature range is from -55 to 105 degrees Celsius.
Samwha YC1V277M10010VR technical specifications.
| Capacitance | 270uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.02Ohm |
| Ripple Current | 2500mA |
| Leakage Current | 94.5@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YC1V277M10010VR to view detailed technical specifications.
No datasheet is available for this part.