This 56uF polymer hybrid aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It features an ESR of 0.025 and a ripple current of 1600. The capacitor has a leakage current of 28uA at 2 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The capacitor is rated for operation between -55°C and 125°C.
Samwha YG1H566M1009MPA technical specifications.
| Capacitance | 56uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 28@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 9.5mm |
| Type | Polymer Hybrid |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YG1H566M1009MPA to view detailed technical specifications.
No datasheet is available for this part.