This 16V polymer hybrid capacitor has a capacitance of 270uF with a tolerance of 20% and an equivalent series resistance (ESR) of 0.022. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a polymer hybrid material and has a size of 8 by 10 millimeters.
Samwha YH1C277M08010VR technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.022Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 43.2@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YH1C277M08010VR to view detailed technical specifications.
No datasheet is available for this part.