The Samwha YH1E277M10010VR is a 270uF polymer hybrid capacitor rated for 25VDC with 20% tolerance. It has an equivalent series resistance of 0.02 and a ripple current of 2000. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 125°C.
Samwha YH1E277M10010VR technical specifications.
| Capacitance | 270uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.02Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 67.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YH1E277M10010VR to view detailed technical specifications.
No datasheet is available for this part.