This 68uF polymer hybrid capacitor has a maximum operating voltage of 25VDC and a tolerance of 20%. It features an ESR of 0.03 and a ripple current of 1400. The capacitor has a leakage current of 17uA at 2 minutes and a lifetime of 4000 hours. It is constructed as a cylindrical surface mount component with a size of 6.3 x 7.7mm. The operating temperature range is from -55°C to 125°C.
Samwha YH1E686M6L07KVR technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 17@2MinuA |
| Lifetime | 4000h |
| Size | 6.3 X 7.7mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YH1E686M6L07KVR to view detailed technical specifications.
No datasheet is available for this part.