This 22uF polymer hybrid capacitor is rated for 63VDC with a tolerance of 20%. It has an equivalent series resistance of 0.04 and a ripple current of 1100. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate within a temperature range of -55 to 125 degrees Celsius.
Samwha YH1J226M08010VR technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Ripple Current | 1100mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 4000h |
| Size | 8 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YH1J226M08010VR to view detailed technical specifications.
No datasheet is available for this part.