This 56uF polymer hybrid capacitor has a maximum operating voltage of 63VDC and a tolerance of 20%. It features an ESR of 0.03 and a ripple current of 1400. The capacitor has a leakage current of 35.28uA at 2 minutes and a lifetime of 4000 hours. It is constructed in a cylindrical shape with a size of 10 x 10mm and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Samwha YH1J566M10010VR technical specifications.
| Capacitance | 56uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 35.28@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 10mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YH1J566M10010VR to view detailed technical specifications.
No datasheet is available for this part.