This 47uF electrolytic capacitor has a maximum working voltage of 25VDC and a tolerance of 20%. It features a high ripple current rating of 235 and a low leakage current of 11.75uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It can operate in temperatures ranging from -40 to 105 degrees Celsius.
Samwha ZT1E476M6L007PC technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 235mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha ZT1E476M6L007PC to view detailed technical specifications.
No datasheet is available for this part.