This aluminum cylindrical can electrolytic capacitor has a capacitance of 47uF and a working voltage of 35VDC. It features a 20% tolerance and a ripple current of 235. The capacitor has a leakage current of 16.45uA at 2 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 2mm pitch. The capacitor is suitable for through hole mounting and has an operating temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 235mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |