Sandisk MD1151-D32 technical specifications.
| Density | 32MB |
| Max Operating Temperature | 70°C |
| Memory Size | 32MB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD1151-D32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
