Sandisk MD1170-D128-P technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD1170-D128-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.