Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SANDISK
MD1171-D128
Datasheet
Sandisk
MD1171-D128
Obsolete
Memory Card Flash 128MB
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
Flash
Memory Card Flash 128MB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Density
128MB
Max Operating Temperature
70°C
Memory Size
128Mb
Memory Type
FLASH,
Min Operating Temperature
0°C
Package Quantity
20
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account