Checking distributor stock and pricing after the page loads.
| Density | 128MB |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| Package Quantity | 20 |
| RoHS | Not Compliant |